Broadcom HLMP-EG26-PS000

Single Color LED, Red, Untinted Nondiffused, T-1 3/4, 5mm
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-EG26-PS000.

IHS

Datasheet18 pages9 years ago

Avago

Newark

Verical

Inventory History

3 month trend:
+24.18%

CAD Models

Download Broadcom HLMP-EG26-PS000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CREE C503B-RBN-CW0Z0AA1 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm
CREE C503B-RBN-CX0Y0AA1 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm
Single Color LED, Super High Intensity Red, Water Clear, T-1 3/4, 5mm
CREE - C503B-RCN-CW0Z0AA2 - LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 624 nm
CML 4308H1 LED TH 5mm 1.8V 20mA Red Part of the VCC Family of Products
Single Color LED, High Intensity Red, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Broadcom HLMP-EG26-PS000 provided by its distributors.

Single Color LED, Red, Untinted Nondiffused, T-1 3/4, 5mm
LED Uni-Color Red 635nm 2-Pin T-1 3/4 Bulk
T-1 3/4 (5 mm) Precision Optical Performance AlInGaP LED Lamps
LED Standard Lamp,5mm,AlInGaP,Red ,23deg
635nm 23¡ã 1.9V 20mA , 5mm*12.77mm
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:2500mcd; Viewing Angle:23°; Forward Current:20mA; Forward Voltage:1.9V; LED Color:Red; Leaded Process Compatible:Yes; Operating Temperature Range:-40°C to +100°C ;RoHS Compliant: Yes
LED, 5MM, RED; Bulb Size:T-1 3/4 (5mm); LED Colour:Red; Luminous Intensity:2.5cd; Viewing Angle:23°; Forward Current If:20mA; Forward Voltage:1.9V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:635nm; SVHC:No SVHC (15-Dec-2010); Current If Luminous Intensity:20mA; Dominant Wavelength:626nm; External Diameter:5mm; External Length / Height:8.71mm; Forward Current If Max:20mA; Forward Voltage VF Max:1.9V; LED / Lamp Size:5mm / T-1 3/4; LED Type:Standard; Lead Cross-section Depth:0.5mm; Lead Cross-section Width:0.5mm; Lead Length:22.89mm; Lead Spacing:2.54mm; Lens Style:Untinted Clear; Luminous Intensity @ If Max:2900mcd; Luminous Intensity @ If Min:765mcd; Luminous Intensity Typ:2500mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial; Peak Forward Current:30mA; Peak Wavelength:626nm; Voltage Vf Typ:1.9V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM