
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 516-HLMP-EG1A-Z10DVCT-ND | 12,280 | 1 | Cut Tape | ||||||||
| TME | HLMP-EG1A-Z10DV | 0 | 1 | 22h | ||||||||
| Avnet | HLMP-EG1A-Z10DV | 0 | 14K | 4d | ||||||||
| Microchip USA | HLMP-EG1A-Z10DV | 340 | 3K | 16h | ||||||||
| Worldway Electronics | HLMP-EG1A-Z10DV | 2,049 | 7 | Tray | 1d |
Download datasheets and manufacturer documentation for Broadcom HLMP-EG1A-Z10DV.
Download Broadcom HLMP-EG1A-Z10DV symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Broadcom HLMP-EG1A-Z10DV provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:
Download datasheets and manufacturer documentation for Broadcom HLMP-EG1A-Z10DV.