
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | HLMP-CM3H-Y10DD | 8,406 | 1 | Cut Tape | ||||||||
| Verical | HLMP-CM3H-Y10DD | 900 | 130 | |||||||||
| Avnet | HLMP-CM3H-Y10DD | 0 | 10K | 2d | ||||||||
| Farnell | HLMP-CM3H-Y10DD | 7,506 | 1 | Cut Tape | 23h | |||||||
| element14 APAC | HLMP-CM3H-Y10DD | 7,506 | 1 | Cut Tape | 11h |
Download datasheets and manufacturer documentation for Broadcom HLMP-CM3H-Y10DD.
Download Broadcom HLMP-CM3H-Y10DD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Broadcom HLMP-CM3H-Y10DD provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:
Download datasheets and manufacturer documentation for Broadcom HLMP-CM3H-Y10DD.