Broadcom HLMP-CB3B-UV0DD

BROADCOM LIMITED HLMP-CB3B-UV0DD LED, Blue, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 470 nm
$ 0.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-CB3B-UV0DD.

Avago

Datasheet12 pages13 years ago
Datasheet10 pages15 years ago
Datasheet11 pages17 years ago

element14 APAC

Inventory History

3 month trend:
-1.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ROUND 503-B SERIES LED -BLUE COLOR,FULL RANK,BULK PACK
ROUND 503-B SERIES LED -BLUE COLOR,FULL RANK,AMMO PACK
Blue Discrete LED Indicator Water Clear Lens 470nm 3.2V Radial T1-3/4 (5mm)
Single Color LED, Ultra Super Blue, Water Clear, T-1 3/4, 5mm
Single Color LED, Turquoise, Water Clear, T-1 3/4, 5mm
Dialight521-9946F
Single Color LED, Blue, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Broadcom HLMP-CB3B-UV0DD provided by its distributors.

BROADCOM LIMITED HLMP-CB3B-UV0DD LED, Blue, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 470 nm
Single Color LED, Blue, Untinted Nondiffused, T-1 3/4, 5mm
LED Uni-Color Blue 464nm 2-Pin T-1 3/4 Ammo
470nm 30¡ã 3.2V 20mA , , , 5.8mm*5.8mm*12.25mm
LED, 5MM, INGAN, BLUE, 30DEG; Bulb Size:T-1 3/4 (5mm); LED Colour:Blue; Luminous Intensity:5.5cd; Viewing Angle:30°; Forward Current If:20mA; Forward Voltage:3.2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:480nm; SVHC:No SVHC (20-Jun-2011); Dominant Wavelength:470nm; Forward Voltage VF Max:3.8V; LED / Lamp Size:5mm; LED Type:Standard; Lens Style:Untinted, Non-Diffused; Luminous Intensity Max:5500mcd; Luminous Intensity Min:3200mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +85°C; Opto Case Style:Radial Leaded; Power Dissipation Pd:116mW

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM