Broadcom HLMP-7040-D0011

Single Color LED, High Performance Green, Tinted Diffused, T-3/4, 1.78mm
$ 1.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-7040-D0011.

IHS

Datasheet16 pages9 years ago

Newark

Avago

Inventory History

3 month trend:
-2.15%

CAD Models

Download Broadcom HLMP-7040-D0011 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-03-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Indicator Light LED PCB Mount 3mm Rt Ang 40 Deg Angle 5 mcd Green Reel
LED CIRCUIT BOARD INDICATOR SURFACE MNT 3MM BULB RIGHT ANGLE GREEN 4.8MCD ROUND
Dialight550-2207F
550 Series Green Ø 5 mm 65° 10 mcd 25 mA 2.1 V LED Circuit Board Indicator
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
CML 4303F5 LED TH 3mm 2.1V 10mA 25mcd Green Part of the VCC Family of Products
INDICATOR, LED PCB, 3mm, GREEN, 2.2V; LE; Color:Green; Height:5.5mm; Width:4mm; Forward Current If:20mA;

Descriptions

Descriptions of Broadcom HLMP-7040-D0011 provided by its distributors.

Single Color LED, High Performance Green, Tinted Diffused, T-3/4, 1.78mm
LED Uni-Color Green 565nm 2-Pin T/R
LED Circuit Board Indicators Poly,Dome,Green
LED, Green, SMD, 30 mA, 2.1 V, 569 nm
LED GREEN DIFFUSED GULL WING SMD
569nm 90¡ã 2.1V 2mA , , 2.08mm*2.21mm*2.92mm
POLY, DOME, LC, GAP, GREEN, GW, T/R
LED Lamp; Luminous Intensity:0.4µcd; Viewing Angle:90°; Forward Current:30mA; Forward Voltage:2.1V; Color:High Performance Green; LED Color:High Efficiency Green; Leaded Process Compatible:Yes; Lens Style:Diffused ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP7040D0011