Broadcom HLMP-7040

Single Color LED, High Performance Green, Tinted Diffused, T-3/4, 1.78mm
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-7040.

IHS

Datasheet16 pages13 years ago

Newark

HQonline

iiiC

Avago

Inventory History

3 month trend:
+19.70%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight550-2207F
550 Series Green Ø 5 mm 65° 10 mcd 25 mA 2.1 V LED Circuit Board Indicator
Dialight550-2205F
550 Series Green Ø5 mm 65° 10 mcd 25 mA 2.1 V LED Circuit Board Indicator
Dialight550-2204F
550 Series Green Ø 5 mm 65° 10 mcd 25 mA 2.1 V LED Circuit Board Indicator
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
CML 4303F5 LED TH 3mm 2.1V 10mA 25mcd Green Part of the VCC Family of Products
CML 4307T5 LED TH Mini 2.3V 10mA 4mcd Green Part of the VCC Family of Products

Descriptions

Descriptions of Broadcom HLMP-7040 provided by its distributors.

Single Color LED, High Performance Green, Tinted Diffused, T-3/4, 1.78mm
BROADCOM LIMITED HLMP-7040 LED, Green, Through Hole, 1.9mm, 10 mA, 2.1 V, 569 nm
LED Lamp; Luminous Intensity:0.4µcd; Viewing Angle:90°; Forward Current:30mA; Forward Voltage:2.1V; Color:High-Performance Green; LED Color:High Efficiency Green; Leaded Process Compatible:Yes; Lens Style:Diffused; Lens Width:1.65 ;RoHS Compliant: Yes
LED, SUBMIN, HE-GRN; LED Colour:Green; Typ Luminous Intensity:0.6mcd; Viewing Angle:90°; Forward Current:30mA; Voltage, Vf Max:5V; Operating Temperature Range:-40°C to +100°C; Case Style:Subminiature; Current, If Luminous Intensity:2mA; Current, If Max:30mA; External Depth:2.2mm; External Length / Height:2.15mm; LED Colour Presentation:; Lead Cross-section Depth:0.5mm; Lead Length:11mm; Lens Type:Tinted Diffused; Termination Type:SMD; Voltage, PIV Max:5V; Wavelength, Peak:565nm; Wavelength, Typ:565nm; Width, External:2.2mm; Width, Lead Cross-section:0.2mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP7040