Broadcom HLMP-6405-J0031

SUBMINIATURE LED LAMP Single Color LED, Yellow, Untinted Nondiffused, T-3/4, 1.78mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-6405-J0031.

IHS

Datasheet16 pages9 years ago

Avago

Inventory History

3 month trend:
+10.71%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-03-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED YELLOW CLEAR AXIAL SMD / Yellow LED Indication - Discrete 2V 2-SMD, Z-Bend
Surface-Mount/Axial Led Lamp,yellow,clear,led-8D Rohs Compliant: Yes |Lumex SSL-LXA228YC-TR11
LED Low-Power Uni-Color Yellow 585nm 2.1V 2-Pin T/R
LED Uni-Color Yellow 591nm Automotive 2-Pin SMD T/R
LED Uni-Color Yellow 591nm Automotive 2-Pin SMD T/R
Single Color LED, Yellow, Colorless Clear, 1.7mm

Descriptions

Descriptions of Broadcom HLMP-6405-J0031 provided by its distributors.

SUBMINIATURE LED LAMP Single Color LED, Yellow, Untinted Nondiffused, T-3/4, 1.78mm
LED Uni-Color Yellow 583nm 2-Pin T/R
LED Circuit Board Indicators Poly,Dome,GaP,Yel,Z, T/R
LED DOME 583NM YLW WATER CLR AXL
585nm 28¡ã 2V 10mA , , , 2.08mm*2.21mm*2.92mm
SUBMINIATURE LED LAMP; LED Type:Standard; Bulb Size:1.91mm; LED Color:Yellow; Luminous Intensity:20mcd; Wavelength Dominant:585nm; Viewing Angle:28°; Forward Voltage:2V; Forward Current:20mA; Lens Shape:Round; Mounting Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP6405-J0031
  • HLMP6405J0031