Broadcom HLMP-6405-J0021

Single Color LED, Yellow, Untinted Nondiffused, T-3/4, 1.78mm
$ 0.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-6405-J0021.

IHS

Datasheet16 pages9 years ago

ODG (Origin Data Global)

Arrow Electronics

Avago

Jameco

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-03-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED YELLOW CLEAR AXIAL SMD / Yellow LED Indication - Discrete 2V 2-SMD, Z-Bend
Surface-Mount/Axial Led Lamp,yellow,clear,led-8D Rohs Compliant: Yes |Lumex SSL-LXA228YC-TR11
LED Low-Power Uni-Color Yellow 585nm 2.1V 2-Pin T/R
LED Uni-Color Yellow 591nm Automotive 2-Pin SMD T/R
LED Uni-Color Yellow 591nm Automotive 2-Pin SMD T/R
Single Color LED, Yellow, Colorless Clear, 1.7mm

Descriptions

Descriptions of Broadcom HLMP-6405-J0021 provided by its distributors.

Single Color LED, Yellow, Untinted Nondiffused, T-3/4, 1.78mm
LED Uni-Color Yellow 583nm 2-Pin T/R
LED Circuit Board Indicators Poly,Dome,GaP,Yel,Yo ke,T/R
585nm 28¡ã 2V 10mA , , SMD,2.2X2.1MM , 2.08mm*2.21mm*2.92mm
LED YELLOW CLEAR YOKE LEAD SMD
Standard LEDs - SMD Poly Dome Yellow
POLY, DOME, GAP, YELLOW, YOKE, T/R
LED Lamp; Luminous Intensity:20mcd; Viewing Angle:28°; Forward Current:20mA; Forward Voltage:2V; Color:Yellow; LED Color:Yellow; Lens Style:Non-Diffused; Mounting Type:Through Hole; Operating Temperature Range:-55°C to +100°C ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP6405-J0021
  • HLMP6405J0021