Broadcom HLMP-4015

Dual Color LED, Yellow/green, Diffused, T-1 3/4, 5mm
$ 0.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-4015.

IHS

Datasheet9 pages9 years ago

element14 APAC

Verical

Avago

Inventory History

3 month trend:
-0.02%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Super Green, Water Clear, T-1 3/4, 5mm
LED Uni-Color Green 2-Pin T-1 3/4 Ammo
CREE - C503B-GAN-CB0F0791 - LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 535 nm
CREE C503B-GCS-CY0C0791 LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 535 nm
LED, YELLOW, T-1 3/4 (5MM), 80MCD, 590NM
LED, GREEN, T-3 (10mm), 350MCD, 570NM; L; LED Color:Green; Mounting:Through Hole; Bulb Size:T-3 (10mm);

Descriptions

Descriptions of Broadcom HLMP-4015 provided by its distributors.

Dual Color LED, Yellow/green, Diffused, T-1 3/4, 5mm
LED Bi-Color Green/Yellow 568nm/583nm 2-Pin T-1 3/4
General Purpose Visible Dome-Style LED,Green/Yellow,Diffused,LED-2b
570nm,585nm 65¡ã 2.2V,2.6V 20mA Green,20mA Yellow , , 5.08mm*5.08mm*9.19mm
Standard LEDs - Through Hole GaP Yel/Green rn Biclr
LAMP T1_3/4 ALLNGAP YELLOW/GREEN BICOLOR, UNTINTED NON DIFFUSED.
T-1 3/4 High Efficiency Yellow/High Performance Green
LED, 2MM, GREEN/YELLOW, 20MCD/20MCD
LED GRN/YELLOW CLEAR T-1 3/4 T/H
LED, 2MM, GREEN/YELLOW, 20MCD/20MCD; LED Colour: Green, Yellow; LED Mounting: Through Hole; Bulb Size: T-1 3/4 (5mm); Viewing Angle: 65°; Lens Shape: Round; Forward Current / Colour: G 20mA, Y 20mA; Luminous Intensity / Colour

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP4015