
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | HLMP-4000-002 | 705 | 1 | 4h | ||||||||
| DigiKey | 516-3048-1-ND | 10,395 | 1 | Cut Tape | ||||||||
| Avnet | HLMP-4000#002 | 0 | 15600 | 16h | ||||||||
| Mouser | 630-HLMP-4000-002 | 9,894 | 1 | Tape & Reel | ||||||||
| Worldway Electronics | HLMP-4000-002 | 1,903 | 7 | Tray | 13h |
Download datasheets and manufacturer documentation for Broadcom HLMP-4000#002.
Download Broadcom HLMP-4000#002 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Broadcom HLMP-4000#002 provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:
Download datasheets and manufacturer documentation for Broadcom HLMP-4000#002.