Broadcom HLMP-3600

Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm
$ 0.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-3600.

IHS

Datasheet11 pages9 years ago

Avago

Newark

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
-2.16%

CAD Models

Download Broadcom HLMP-3600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.84MM DIA., 7.5 V
KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
Single Color LED, Red, Diffused, T-1 3/4, 5mm
Dialight521-9240F
Single Color LED, Red, Diffused, T-1 3/4, 5mm
Single Color LED, Red, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Broadcom HLMP-3600 provided by its distributors.

Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm
BROADCOM LIMITED HLMP-3600 LED, Red, Through Hole, T-1 3/4 (5mm), 10 mA, 5 V, 626 nm
LED Red 8.0 mcd (Typ.) 0.115 in. T-1-3/4 13 mA (Typ.) 5 V 635 nm (Typ.)
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:2.1µcd; Viewing Angle:60°; Forward Current:10mA; Forward Voltage:7.5V; Color:Red; LED Color:Red; Leaded Process Compatible:Yes; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
LED, 5MM, 5V, HE-RED; Bulb Size:T-1 3/4 (5mm); LED Colour:Red; Luminous Intensity:2.1mcd; Viewing Angle:60°; Forward Current If:10mA; Forward Voltage:5V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:635nm; SVHC:No SVHC (15-Dec-2010); Dominant Wavelength:626nm; External Diameter:5.08mm; External Length / Height:9.19mm; Forward Current If Max:10mA; Forward Voltage VF Max:5V; LED / Lamp Size:5mm / T-1 3/4; LED Type:Standard; Lead Cross-section Depth:0.64mm; Lead Cross-section Width:0.64mm; Lead Length:23mm; Lead Spacing:2.54mm; Lens Style:Tinted Diffused; Luminous Intensity Typ:8mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial; Peak Forward Current:15A; Peak Wavelength:635nm; Voltage Vf Luminous Intensity:5V; Voltage Vf Typ:5V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP3600