Broadcom HLMP-1790-A0002

Single Color LED, Green, Tinted Diffused, T-1, 3mm
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-1790-A0002.

IHS

Datasheet12 pages9 years ago

Avago

Upverter

Future Electronics

Jameco

Inventory History

3 month trend:
-7.68%

CAD Models

Download Broadcom HLMP-1790-A0002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Green Ø5 mm 50° 2.3 mcd Diffused 1.8 V Domed Solid State LED Lamp - T-1 3/4
Dialight521-9327F
521 Series Green Ø 5 mm 50° 1.8 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1, 3mm
Round with Domed Top 1 SINGLE COLOR LED Green LED Indication Discrete 12.7mm 2.2V 20mA 60°
LED Uni-Color Green 2-Pin T-1 3/4 Ammo

Descriptions

Descriptions of Broadcom HLMP-1790-A0002 provided by its distributors.

Single Color LED, Green, Tinted Diffused, T-1, 3mm
LED Uni-Color Green 565nm 2-Pin T-1 T/R
LED, Green, Through Hole, 2 mA, 1.9 V, 569 nm
Broadcom LED, 3mm (T-1), 569 nm, 3 x 4.7mm
LED Standard Green Diffused 565nm, 2.3mcd
LED [Avago] HLMP-1790-A0002 LED
LAMP T1, LOW CURRENT , ALLNGAP GREEN, TINTED DIFFUSED
LED 3MM GAP DIFF GRN STRAIGHT TH
LED Lamp; Bulb Size:T-1; LED Color:Green; Luminous Intensity:2.3mcd; Viewing Angle:50°; Forward Current:2mA; Forward Voltage:1.9V; Operating Temperature Range:-20°C to +100°C ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP1790-A0002
  • HLMP1790A0002