Broadcom HLMP-1641

BROADCOM LIMITED HLMP-1641 LED, Green, Through Hole, T-1 (3mm), 13 mA, 12 V, 569 nm
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-1641.

IHS

Datasheet11 pages9 years ago

Avago

Newark

element14 APAC

DigiKey

Inventory History

3 month trend:
-8.69%

CAD Models

Download Broadcom HLMP-1641 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED REFLECTOR BULB BI-PIN, GREEN, SINGLE CHIP, T-1 3/4 LAMP, 5.84MM DIA., 15 V
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Dialight521-9250F
521 Series Green Ø5 mm 60° 5.2 mcd Diffused 25 mA 2.3 V LED Lamp Through Hole
Dialight521-9674F
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1, 3mm

Descriptions

Descriptions of Broadcom HLMP-1641 provided by its distributors.

BROADCOM LIMITED HLMP-1641 LED, Green, Through Hole, T-1 (3mm), 13 mA, 12 V, 569 nm
Single Color LED, Green, Tinted Diffused, T-1, 3mm
LED, 3MM, GREEN, 1.6MCD, 569NM; LED Colour: Green; LED Mounting: Through Hole; LED Case Size: T-1 (3mm); Forward Current If: 13mA; Forward Voltage: 12V; Wavelength Typ: 569nm; Luminous Intensity: 1.6mcd; Viewing Angle: 60°; Lens
LED Lamp; Bulb Size:T-1; Luminous Intensity:1.6µcd; Viewing Angle:60°; Forward Current:13mA; Forward Voltage:15V; Color:Green; LED Color:Green; Leaded Process Compatible:Yes; Operating Temperature Range:-20°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-1641.
  • HLMP1641