Broadcom HLMP-1503-D0000

BROADCOM - HLMP-1503-D0000 - LED, Green, Through Hole, T-1 (3mm), 10 mA, 2.1 V, 569 nm
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-1503-D0000.

IHS

Datasheet13 pages9 years ago

Avago

Newark

Jameco

Inventory History

3 month trend:
-13.55%

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
Dialight521-9327F
521 Series Green Ø 5 mm 50° 1.8 mcd Diffused 7 mA 1.8 V LED Lamp Through Hole
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1, 3mm
Round with Domed Top 1 SINGLE COLOR LED Green LED Indication Discrete 12.7mm 2.2V 20mA 60°
Green Ø5 mm 50° 2.3 mcd Diffused 1.8 V Domed Solid State LED Lamp - T-1 3/4

Descriptions

Descriptions of Broadcom HLMP-1503-D0000 provided by its distributors.

BROADCOM - HLMP-1503-D0000 - LED, Green, Through Hole, T-1 (3mm), 10 mA, 2.1 V, 569 nm
Single Color LED, High Performance Green, Diffused, T-1, 3mm
LED, 3MM, GREEN 4.2MCD, 569NM; LED Colour: Green; LED Mounting: Through Hole; LED Case Size: T-1 (3mm); Forward Current If: 10mA; Forward Voltage: 2.1V; Wavelength Typ: 569nm; Luminous Intensity: 4.2mcd; Viewing Angle: 60°; Lens
LED Lamp; Bulb Size:T-1; Luminous Intensity:4.7µcd; Viewing Angle:60°; Forward Current:25mA; Forward Voltage:1.5V; Color:Green; LED Color:Green; LED Gas Type:GaP; Leaded Process Compatible:Yes; Lens Style:T-1; Lens Width:3mm ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-1503-D0000 .
  • HLMP1503-D0000
  • HLMP1503D0000