Broadcom HLMP-1340-J0002

Single Color LED, Red, Nondiffused, T-1, 3mm
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-1340-J0002.

IHS

Datasheet14 pages9 years ago

Arrow Electronics

Avago

Inventory History

3 month trend:
-1.29%

CAD Models

Download Broadcom HLMP-1340-J0002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-07-19
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

SSL-LX3052ID RED LED, 627 NM T1 (3 MM) DIFFUSED, DOME LENS THROUGH HOLE PACKAGE
Red 3 mm 60° Diffused 40 mcd 2 V Through Hole LED - T-1
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
CML 4303F1 LED TH 3mm 2V 10mA 16mcd Red Part of the VCC Family of Products
CML 4300F1LC LED TH T-1 3mm 1.8V 2mA 1.8mcd Red Part of the VCC Family of Products

Descriptions

Descriptions of Broadcom HLMP-1340-J0002 provided by its distributors.

Single Color LED, Red, Nondiffused, T-1, 3mm
LED Uni-Color Red 635nm 2-Pin T-1 T/R
T-1 (3mm) High Intensity LED Lamp
Standard LED Red 626nm 30mA 2-Pin T-1 T/R
LAMP T1, ALLNGAP RED, UNTINTED NON DIFFUSED
Standard LEDs - Through Hole GaP Red
635nm 24¡ã 1.9V 20mA , , 3mm*6.35mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP1340J0002