Broadcom HLMP-0301

Single Color LED, High Efficiency Red, Tinted Diffused, 7.305mm
$ 0.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-0301.

IHS

Datasheet11 pages9 years ago

element14 APAC

DigiKey

Avago

Jameco

Inventory History

3 month trend:
-3.28%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, 6.15mm
Single Color LED, Super Red, Diffused, 6.15mm
LED RED CLEAR 4MM OVAL T/H
ANY 4 CONSECUTIVE BINS FROM S3 (934MCD) - T4 (1520MCD), AMMO PACK
Standard LEDs - Through Hole Red Oval LED

Descriptions

Descriptions of Broadcom HLMP-0301 provided by its distributors.

Single Color LED, High Efficiency Red, Tinted Diffused, 7.305mm
Rectangle with Flat Top HLMP-0301 SINGLE COLOR LED Red LED Indication Discrete 7.62mm 3V 20mA 135mW
LED Red 2.1 mcd (Min.) Rectangular Epoxy 1.9 V (Typ.) Panel Mount 90 mA
LED Lamp; Bulb Size:2.5mm x 7.6mm; Luminous Intensity:2.1µcd; Viewing Angle:100°; Forward Current:20mA; Forward Voltage:1.9V; Color:High Efficiency Red; LED Color:High Efficiency Red; LED Gas Type:GaP ;RoHS Compliant: Yes
LED, RECT, HE-RED; Bulb Size:2.5mm x 7.6mm; LED Colour:Red; Luminous Intensity:2.1mcd; Viewing Angle:100°; Forward Current If:20mA; Forward Voltage:1.9V; LED Mounting:Through Hole; Lens Shape:Rectangular; Wavelength Typ:635nm; SVHC:No SVHC (15-Dec-2010); Current If Luminous Intensity:20mA; Dominant Wavelength:626nm; External Depth:8mm; External Length / Height:2.54mm; External Width:7.49mm; Forward Current If Max:20mA; Forward Voltage VF Max:1.9V; LED / Lamp Size:2.2mm x 5mm; LED Colour Presentation:Tinted Diffused; LED Type:Standard; Lead Cross-section Depth:0.45mm; Lead Cross-section Width:0.45mm; Lead Length:29mm; Lead Spacing:2.54mm; Lens Style:Tinted Diffused; Luminous Intensity Typ:5mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-55°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial; Peak Forward Current:25mA; Peak Wavelength:635nm; Voltage Vf Typ:1.9V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-0301.
  • HLMP0301