Broadcom HLMA-KH00-J0000

Single Color LED, Red Orange, Untinted Nondiffused, T-1, 2.925mm
$ 0.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMA-KH00-J0000.

Avago

Datasheet7 pages11 years ago

Newark

Jameco

Inventory History

3 month trend:
-6.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

CREE C503B-ABN-CW0Z0251 LED, Amber, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 596 nm
ROUND 503-B SERIES LED -AMBER COLOR,4180-8200MCD, HUE A3 AND A4, BULK PACK
LED Uni-Color Amber 622nm Automotive 2-Pin PLCC T/R
Single Color LED, Amber, Colorless Clear, 2.4mm
Single Color LED, Amber, Colorless Clear, 2.4mm
Round 503-B Series Led -Amber Color,full Rank, Ammo Pack Rohs Compliant: Yes |Cree Led C503B-ABN-CW0Z0252

Descriptions

Descriptions of Broadcom HLMA-KH00-J0000 provided by its distributors.

Single Color LED, Red Orange, Untinted Nondiffused, T-1, 2.925mm
LED Uni-Color Red Orange 621nm 2-Pin T-1 Bulk
3mm High Performance AlInGaP Red Orange LED Lamps
LED, Red, Through Hole, 20 mA, 1.9 V, 615 nm
LED Standard Amber Water Clear 615nm, 200mcd
LED HI PERF RED/ORAN CLR 3MM RND
621nm 45¡ã 1.9V 20mA , , , 3.18mm*3.18mm*4.7mm
LED Forward voltage: 1.9 V Luminous intensity: 200 mcd Operating temperature: -40...100 °C Case colour: Colourless Housing type: Clear Lens size: 3 mm (T1) Light colour: Red Technology: AllnGaP Rated on-state current: 20 mA Transmission angle: 45 °
LED, RED, T-1 (3MM), 200MCD, 615NM; Bulb Size:T-1 (3mm); LED Color:Red; Luminous Intensity:200mcd; Viewing Angle:45°; Forward Current If:20mA; Forward Voltage:1.9V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:615nm ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMA KH00-J0000
  • HLMAKH00J0000