Wolfspeed C503B-ABN-CW0Z0252

Round 503-B Series Led -Amber Color, full Rank, Ammo Pack Rohs Compliant: Yes |Cree Led C503B-ABN-CW0Z0252
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed C503B-ABN-CW0Z0252.

Cree SCT

Datasheet14 pages6 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Round 503-B Series Led -Amber Color,full Rank, Bulk Pack Rohs Compliant: Yes |Cree Led C503B-ABS-CW0Z0251
Round with Domed Top C503B SINGLE COLOR LED Amber LED Indication Discrete 5.6mm 5V 20mA 6190mcd
Round 503-B Series Led -Amber Color,5860-12000Mcd,Hue A2-A5,Ammo Pack

Descriptions

Descriptions of Wolfspeed C503B-ABN-CW0Z0252 provided by its distributors.

Round 503-B Series Led -Amber Color,full Rank, Ammo Pack Rohs Compliant: Yes |Cree Led C503B-ABN-CW0Z0252
LED Uni-Color Amber 2-Pin T-1 3/4 Ammo
Standard LEDs - Through Hole Amber Round LED
High-Brightness LED, Amber, 5V, 200mA, RoHS
Cree SCT
LED 5MM AMBER CLEAR 591NM 23DEG
591nm 23¡ã 2.1V 20mA , 5.6mm*5mm*13.3mm

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • C503B-ABNCW0Z0252