Broadcom HLCP-C100

BROADCOM LIMITED HLCP-C100 LED Bar Graph Array, Red, 1.8 V, 20 mA, 1 LED's, 15 mcd, 8.89mm x 8.89mm
$ 3.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLCP-C100.

IHS

Datasheet16 pages19 years ago

Avago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayTDSR0750
7 Seg Numeric LED Display, 1-Character, High Intensity Red, 7mm
ROHM LA-401VD 7-Segment LED Display, CA Red 16 mcd RH DP 10.16mm | ROHM Semiconductor LA-401VD
VishayTDSL5150
Display Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Module
Segment LED Display Common Cathode 1 Digit 8 LEDs Red 16mcd
VishayTDSR1050
7 Seg Numeric LED Display, 1-Character, High Intensity Red, 10mm
ROHM LA-601VL 7-Segment LED Display, CC Red 14 mcd RH DP 14.6mm | ROHM Semiconductor LA-601VL

Descriptions

Descriptions of Broadcom HLCP-C100 provided by its distributors.

BROADCOM LIMITED HLCP-C100 LED Bar Graph Array, Red, 1.8 V, 20 mA, 1 LED's, 15 mcd, 8.89mm x 8.89mm
LIGHT BAR 0.4X0.4" ALGAAS SQUARE / LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Red 1.8V 20mA Through Hole
LED BAR MODULE; LED Colour:Red; Forward Current If:20mA; Forward Voltage:1.8V; Luminous Intensity:15mcd; No. of LEDs:4LEDs; Display Size:8.89mm x 8.89mm; Product Range:-; SVHC:No SVHC (15-Jan-2018); External Depth:6.22mm
LED BAR MODULE; No. of LEDs:4; Current, If Max:15mA; Typ Luminous Intensity:15mcd; Voltage, Vf Max:1.8V; Wavelength, Peak:645nm; Operating Temperature Range:-20°C to +100°C; Current, If per Segment Nom:3mA; External Depth:6.22mm; External Length / Height:10.16mm; Illumination Colour:Red; Lead Cross-section Depth:0.51mm; Lead Spacing:2.54mm; Light Area Height:8.89mm; Row Pitch:7.62mm; Segments, No. of:1; Typ Luminous Intensity per Segment, @ If:15mcd; Voltage, PIV Max:6V; Width, External:10.16mm; Width, Lead Cross-section:0.58mm; Width, Light Area:8.89mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLCP-C100.
  • HLCP-C100..
  • HLCPC100