Broadcom HFBR-2115TZ

RCVR MODULE 1300NM 125M 16DIP S / Fiber Optic Receiver General Purpose 125MBd -34.5dBm 4.5V ~ 5.5V 82 mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-2115TZ.

Avago

Datasheet12 pages12 years ago

Newark

iiiC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

BroadcomAFBR-5978Z
Transceiver, 635nm Min, 660nm Max, 125Mbps(Tx), 125Mbps(Rx), SC-RJ Connector, Board/panel Mount
BroadcomAFBR-5710LZ
Transceiver, 830nm Min, 860nm Max, 1250Mbps(Tx), 1250Mbps(Rx), LC Connector, Panel Mount

Descriptions

Descriptions of Broadcom HFBR-2115TZ provided by its distributors.

RCVR MODULE 1300NM 125M 16DIP S / Fiber Optic Receiver General Purpose 125MBd -34.5dBm 4.5V ~ 5.5V 82 mA
RX Optical Fiber 125MBd 16-Pin DIP With Connector
Receiver, 1270nm Min, 1380nm Max, 100Mbps, ST Connector, DIP, Through Hole Mount
RECEIVER, FIBRE OPTIC, 125MBD; Data Rate Max:100Mbps; Wavelength Typ:1300nm; SVHC:No SVHC (19-Dec-2011); Connector Type:ST; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V
Fiber optics, Emitter module; Data Rate Max:0.1Gbps; Connector Type:Plastic ST; Wavelength:1300nm; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR-2115TZ.
  • HFBR2115TZ