Broadcom AFBR-5710LZ

Transceiver, 830nm Min, 860nm Max, 1250Mbps(Tx), 1250Mbps(Rx), LC Connector, Panel Mount
$ 28.382
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom AFBR-5710LZ.

IHS

Datasheet20 pages10 years ago

Factory Futures

Newark

Inventory History

3 month trend:
-4.88%

Supply Chain

Introduction Date2006-05-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-12-16
LTD Date2022-06-16

Descriptions

Descriptions of Broadcom AFBR-5710LZ provided by its distributors.

Transceiver, 830nm Min, 860nm Max, 1250Mbps(Tx), 1250Mbps(Rx), LC Connector, Panel Mount
1.25 GBd MMF Transceiver for Gigabit Ethernet, SFP, Std de-latch, RoHS Compliant
TX/RX Optical Fiber 1250MBd 20-Pin
Transmitters/Receivers/Transceivers MM GbE SFP w/o DMI S td Latch
850nm 3.3V 1.25Gbd LC Duplex SFP-20 57.8mm*13.8mm*13mm
Fiber optics, Transceiver module; Peak Reflow Compatible (260 C):Yes; Leaded Process Compatible:Yes; Connector Type:LC Duplex ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFBR5710LZ