Broadcom AFBR-5978Z

Transceiver, 635nm Min, 660nm Max, 125Mbps(Tx), 125Mbps(Rx), SC-RJ Connector, Board/panel Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom AFBR-5978Z.

IHS

Datasheet14 pages13 years ago

element14 APAC

Avago

Farnell

CAD Models

Download Broadcom AFBR-5978Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

BroadcomAFBR-5803AZ
125 MBd MMF Transceiver for Fast Ethernet (100Base-FX)/ATM/FDDI 1x9 Ext Temp (-10C to 85C) RoHS
BroadcomAFBR-5803Z
Fiber Optic Transceiver, Duplex SC Port, 1300 nm, 5 V, 100 Mbps
BroadcomAFBR-5903Z
TX/RX Optical Fiber 125MBd 10-Pin DIP With Connector / TXRX OPT FE MTRJ 2X5DIP

Descriptions

Descriptions of Broadcom AFBR-5978Z provided by its distributors.

Transceiver, 635nm Min, 660nm Max, 125Mbps(Tx), 125Mbps(Rx), SC-RJ Connector, Board/panel Mount
125 MBd Industrial Fast Ethernet Transceiver over Plastic Optical Fiber Ext Temp (-25 to 85C) RoHS Compliant
TX/RX Optical Fiber 100Mbps 12-Pin
Transmitters/Receivers/Transceivers Industrial FE Txvr P OF/HCS, RoHS
AVAGO TECHNOLOGIES AFBR-5978Z TRANSCEIVER, 10/100, SC-RJ
Transceiver, 10/100, Sc-Rj; Wavelength Typ:-; Supply Voltage:3.3V; Data Rate Max:-; Product Range:-; Svhc:No Svhc (15-Jan-2018); Connector Type:Sc-Rj; Data Rate:100 Mbps; Distance @ Data Rate A:50M; External Width:14.6Mm; Fibre Rohs Compliant: Yes |Broadcom AFBR-5978Z

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFBR5978Z