Broadcom HFBR-1415Z

Optical Transmitter for Industrial Applications with ST Port High Power RoHS Compliant
$ 19.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HFBR-1415Z.

IHS

Datasheet29 pages9 years ago

Avago

Newark

Future Electronics

Inventory History

3 month trend:
-85.26%

CAD Models

Download Broadcom HFBR-1415Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2006-07-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsDS91D176TMA/NOPB
100-MHz single channel M-LVDS transceivers 8-SOIC -40 to 85
Texas InstrumentsSN65MLVD201D
Line Transmitter/Receiver 1TR 1 Transceiver 1 Receiver 8-Pin SOIC Tube
Texas InstrumentsDS91C176TMAX/NOPB
LVDS Interface IC 100-MHz single channel M-LVDS transceivers 8-SOIC -40 to 85
Analog DevicesADN4696EBRZ
3.3 V, 200 Mbps, Half-Duplex, High Speed M-LVDS Transceiver with Type 2 Receiver
Analog DevicesADN4691EBRZ
3.3 V, 200 Mbps, Half-Duplex, High Speed M-LVDS Transceiver with Type 1 Receiver
Analog DevicesADN4696EBRZ-RL7
3.3 V, 200 Mbps, Half-Duplex, High Speed M-LVDS Transceiver with Type 2 Receiver

Descriptions

Descriptions of Broadcom HFBR-1415Z provided by its distributors.

Optical Transmitter for Industrial Applications with ST Port High Power RoHS Compliant
Transmitter, 792nm Min, 865nm Max, 160Mbps, ST Connector, DIP, Panel Mount, Through Hole Mount
TRANSMITTER, FIBRE OPTIC, ST; Fibre Optic Connector Type:ST; Data Transmission Distance:2000m; Wavelength Typ:820nm; SVHC:No SVHC (19-Dec-2011); Supply Voltage Max:2.09V; Supply Voltage Min:1.48V
Optical Transmitter; Applications:100Base-SX Fast Ethernet, Media/Fiber Conversion, Switches, Routers, Hubs; Data Rate Max:0.16Gbps; Supply Voltage:5V; Wavelength Typ:820nm; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFBR 1415Z
  • HFBR1415Z