Broadcom HEDS-5600#A06

Rotary Encoder, Optical, Incremental, 500 PPR, 0 Detents, Vertical, Without Push Switch
$ 44.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HEDS-5600#A06.

IHS

Datasheet13 pages14 years ago

Avago

Newark

Future Electronics

Inventory History

3 month trend:
+24.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TWO CHANNEL OPTICAL INCREMENTAL ENCODER MODULE Rotary Position Encoder, Single, 2 Channels
Rotary Encoder, Optical, Incremental, 500 PPR, 0 Detents, Vertical, Without Push Switch
Rotary Encoder, Optical, Incremental, 500 PPR, 0 Detents, Vertical, Without Push Switch
Optical Encoder Rotary Incremental Round with Slot Straight Digital Through Hole PC Pin 500CPR
Optical Encoder Rotary Incremental Straight Digital Through Hole PC Pins 512CPR
Optical Encoder Rotary Incremental Straight Digital Through Hole PC Pins 1440PPR

Descriptions

Descriptions of Broadcom HEDS-5600#A06 provided by its distributors.

Rotary Encoder, Optical, Incremental, 500 PPR, 0 Detents, Vertical, Without Push Switch
Optical Encoder Rotary Incremental Round with Slot Straight Digital Through Hole PC Pin 500CPR
BROADCOM LIMITED HEDS-5600#A06 Incremental Rotary Encoder, Optical, 2 Channel, 3000rpm, 500 Cycles
SINGLE 2 CHANNELS ROTARY OPTICAL POSITION ENCODER
Quick Assembly Two and Three Channel Optical Encoder
Optical Encoder 2 Channel, 500 CPR 1/4in, Metal CW
Optical Encoder; Encoder Type:Optical; Encoder Resolution:500CPR; No. of Channels:2; Shaft Diameter:6.35mm; Series:HEDS-560x; Rotation Speed:30000rpm; Operating Temperature Range:-40°C to +100°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
ENCODER, ROTARY, 500PPR, 2CH; No. of Channels:2; Rotational Speed Max:30000rpm; Supply Voltage Range:4.5V to 5.5V; SVHC:No SVHC (19-Dec-2011); Encoder Resolution:500; External Depth:18.3mm; External Length / Height:41.1mm; External Width:52.1mm; No. of Pulses Per Revolution:500CPR; Operating Temperature Range:-40°C to +100°C; Pulse Output Count:500; Rotation Speed:30000rpm; Rotational Speed:30000rpm; Series:HEDS-56xx; Shaft Diameter:0.25"; Slot Width:1.78mm; Supply Voltage:5V; Supply Voltage Max:5.5V; Type:Optical Incremental Encoder

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEDS-5600#A06..
  • HEDS-5600$A06
  • HEDS-5600-A06
  • HEDS-5600A06
  • HEDS5600#A06
  • HEDS5600-A06
  • HEDS5600A06