Broadcom HEDS-5500#A11

Rotary Encoder, Optical, Incremental, 500 PPR, 0 Detents, Vertical, Without Push Switch
$ 43.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HEDS-5500#A11.

IHS

Datasheet13 pages14 years ago

Newark

Avago

Jameco

Inventory History

3 month trend:
-5.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TWO CHANNEL OPTICAL INCREMENTAL ENCODER MODULE Rotary Position Encoder, Single, 2 Channels
Rotary Encoder, Optical, Incremental, 500 PPR, 0 Detents, Vertical, Without Push Switch
Rotary Encoder, Optical, Incremental, 500 PPR, 0 Detents, Vertical, Without Push Switch
Optical Encoder Rotary Incremental Round with Slot Straight Digital Through Hole PC Pin 500CPR
Optical Encoder Rotary Incremental Straight Digital Through Hole PC Pins 512CPR
Optical Encoder Rotary Incremental Straight Digital Through Hole PC Pins 1440PPR

Descriptions

Descriptions of Broadcom HEDS-5500#A11 provided by its distributors.

Rotary Encoder, Optical, Incremental, 500 PPR, 0 Detents, Vertical, Without Push Switch
Optical Encoder Rotary Incremental Round with Slot Straight Digital Through Hole PC Pins 500CPR
ROTARY ENCODER OPTICAL 500PPR / Rotary Encoder Optical 500 Quadrature (Incremental) Vertical
SINGLE 2 CHANNELS ROTARY OPTICAL POSITION ENCODER
Quick Assembly Two and Three Channel Optical Encoder
Optical Encoder; Encoder Type:Optical; Encoder Resolution:500CPR; No. of Channels:2; Shaft Diameter:4mm; Series:HEDM-550x; Rotation Speed:30000rpm; Operating Temperature Range:-40°C to +100°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Kit En,M CW,2Ch,500CPR,4mm; No. of Channels:2; Encoder Resolution:500; SVHC:No SVHC (19-Dec-2011); External Depth:18.3mm; External Length / Height:41.1mm; External Width:30mm; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C; Rotation Speed:30000rpm; Rotational Life Cycles:500; Rotational Speed:30000rpm; Series:HEDS-5500; Shaft Diameter:4mm; Supply Voltage:5V; Supply Voltage Range:4.5V to 5.5V; Type:Optical Incremental Encoder

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEDS-5500$A11
  • HEDS-5500-A11
  • HEDS5500A11