Broadcom HEDS-9100#A00

TWO CHANNEL OPTICAL INCREMENTAL ENCODER MODULE Rotary Position Encoder, Single, 2 Channels
$ 21.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HEDS-9100#A00.

Avago

Datasheet9 pages9 years ago

TME

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.81%

CAD Models

Download Broadcom HEDS-9100#A00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rotary Encoder, Optical, Incremental, 500 PPR, 0 Detents, Vertical, Without Push Switch

Descriptions

Descriptions of Broadcom HEDS-9100#A00 provided by its distributors.

TWO CHANNEL OPTICAL INCREMENTAL ENCODER MODULE Rotary Position Encoder, Single, 2 Channels
Rotary Encoder, Optical, Incremental, 500 PPR, 0 Detents, Vertical, Without Push Switch
ENCODER MOD OPT INCREMENTAL 2CH / Optical Encoder Rotary Incremental Straight Digital Through Hole PC Pin 500CPR
Optical Incremental Encoder Module 5-Pin
Avnet Japan
BROADCOM LIMITED HEDS-9100#A00 ENCODER, ROTARY, 500CPR, 2CH
ENCODER IC; No. of Channels:2; Encoder Resolution:500CPR; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Leaded Process Compatible:Yes; Sensor Supply Voltage:4.5V to 5.5V ;RoHS Compliant: Yes
ENCODER, ROTARY, 500PPR, 2CH; No. of Channels:2; Supply Voltage Range:4.5V to 5.5V; SVHC:No SVHC (20-Jun-2011); Encoder Resolution:500; External Depth:11.7mm; External Length / Height:10.2mm; External Width:26.7mm; Frequency Max:100kHz; No. of Pulses Per Revolution:500CPR; Operating Temperature Range:-40°C to +100°C; Series:HEDS-9100; Supply Voltage Max:5.5V; Type:Incremental Encoder

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEDS-9100 #A00
  • HEDS-9100#A00.
  • HEDS-9100#A00..
  • HEDS-9100-A00
  • HEDS-9100A00
  • HEDS9100#A00
  • HEDS9100A00