Broadcom HDSP-F153

AVAGO TECHNOLOGIES HDSP-F153 7-Segment LED Display, 1, 10 mm, Red, Common Cathode, 15 mcd, 20 mA
$ 2.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-F153.

Newark

Datasheet8 pages10 years ago
Datasheet11 pages21 years ago

Avago

Inventory History

3 month trend:
-10.62%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightSC39-11SRWA
Kingbright SC39-11SRWA 9.9mm Red LED Display Cathode
KingbrightSC05-11SRWA
7 Seg Numeric LED Display, 1-Character, Super Bright Red, 12.7mm
KingbrightSC56-21SRWA
7 Seg Numeric LED Display, 1-Character, Super Bright Red, 14.2mm
Lite-OnLTS-547AHR
Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CC 10-Pin DIP
VishayTDSR1360
LED, 280 UCD (MIN.) @ 1 MA, 650 NM (TYP.) @ 1 MA, 1.8 V (TYP.) @ 1 MA, 5 V,
Lite-OnLTS-547AP
7 Seg Numeric LED Display, 1-Character, Bright Red, 13.2mm

Descriptions

Descriptions of Broadcom HDSP-F153 provided by its distributors.

AVAGO TECHNOLOGIES HDSP-F153 7-Segment LED Display, 1, 10 mm, Red, Common Cathode, 15 mcd, 20 mA
15mcd 7-Segment 0.4in 5.59mm 10.16mm 10.16mm 10.16mm DIP-10 6.36mm*9.79mm*12.9mm
Segmented Alphanumeric LED; No. of Digits/Alpha:1; Character Size:0.3"; Color:AlGaAs Red; Luminous Intensity:15000µcd; Forward Current:20mA; Forward Voltage:1.8V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LED DISPLAY, 0.4", RED; Character Size:10mm; LED Colour:Red; Common Connection:Common Cathode; Luminous Intensity:15mcd; Forward Current If:20mA; Forward Voltage:1.8V; SVHC:No SVHC (20-Jun-2011); Background Colour:Grey; Character Type:8.; Current If Luminous Intensity:20mA; External Depth:6.36mm; External Length / Height:12.9mm; External Width:9.79mm; Forward Current If Max:20mA; Forward Voltage VF Max:1.8V; Forward Voltage per Segment @ If:1.8V; Luminous Intensity per Segment @ If Typ:15mcd; No. of Characters:1; Nom Current If per Segment:20mA; Operating Temperature Range:-40°C to +105°C; PIV Max:3V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSPF153