Vishay TDSR1360

Red 7-Seg Numeric LED Display, 13mm, 1.8V, 10mA, DIP
$ 1.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TDSR1360.

IHS

Datasheet5 pages4 years ago
Datasheet5 pages0 years ago

Newark

Future Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+702%

CAD Models

Download Vishay TDSR1360 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.004
$ 1.11
Stock
12,041
1,451
Authorized Distributors
6
5
Illumination Color
Red
-
Case/Package
DIP
DIP
Number of Pins
10
10
Number of Characters
1
1
Element Configuration
Common Cathode
Common Cathode
Forward Voltage
2.4 V
2.4 V
Test Current
1 mA
1 mA
Luminous Intensity
3.6 mcd
3.6 mcd
Wavelength
640 nm
640 nm
Operating Supply Voltage
1.8 V
-
Max Power Dissipation
185 mW
185 mW

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-10-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

3.4mcd 7-Segment red 4.85mm 7mm 7mm 7mm DIP-10 Through hole mounting 6.1mm*7.4mm*10mm
KingbrightSC56-21SRWA
7 Seg Numeric LED Display, 1-Character, Super Bright Red, 14.2mm
Lite-OnLTS-4301WC
3.4mcd 7-Segment 0.39in red 6mm 10mm 10mm 10mm DIP-10 Through hole mounting 7mm*9.7mm*12.9mm
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 14.2mm
KingbrightSC05-11SRWA
7 Seg Numeric LED Display, 1-Character, Super Bright Red, 12.7mm
KingbrightSC39-11SRWA
17mcd 7-Segment Red LED, 6.2mm, 9.9mm, 9.9mm, 10mm, DIP-10 TH, 7mm × 10mm × 13mm

Descriptions

Descriptions of Vishay TDSR1360 provided by its distributors.

Red 7-Seg Numeric LED Display, 13mm, 1.8V, 10mA, DIP
7-segment LED-display Forward voltage: 2 V Decimal point: right Design: THT Light colour: Red Polarity: C.C. Version: low current Character height: 13 mm No. of positions: 1 Peak wave length: 640 nm Rated on-state current (per LED): 1 mA
Segmented Alphanumeric LED; No. of Digits/Alpha:1; Character Size:13mm; Color:Red; Luminous Intensity:450µcd; Forward Current:1mA; Forward Voltage:1.8V; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDSR 1360
  • TDSR-1360