LED DISPLAY, 0.43", RED; Operating Temperature Range:-40°C to +105°C; External Depth:6.35mm; External Length / Height:19.05mm; Width, External:12.7mm; Background Colour:Grey; Character Size:10.9mm; Character Type:8.; Common Connection:Cathode; Current, If Luminous Intensity:1mA; Current, If Max:45mA; Current, If per Segment Nom:5mA; Forward Current:45mA; LED Colour:Red; Lead Spacing:2.54mm; No. of Characters:1; Row Pitch:7.62mm; Typ Luminous Intensity:3.9mcd; Typ Luminous Intensity per Segment, @ If:3.9mcd; Voltage, Forward per Segment @ If:1.6V; Voltage, PIV Max:3V; Voltage, Vf Max:1.6V