Lumex LDS-HTC514RI

Single Digit Seven Segment Red 0.56" Common Anode LED Display - DIP-10
$ 0.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex LDS-HTC514RI.

IHS

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Lumex LDS-HTC514RI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 14.2mm
Diodes Inc.LTS-6980HR
7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 14.2mm
Lite-OnLTS-315AHR
Red 7-Segment LED, 2mcd, 0.3in, 4.78mm × 7.65mm × 7.62mm, DIP-10, TH, 5.08mm × 9.85mm × 18.75mm
7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 10.16mm
Segment LED Display Common Cathode 1 Digit 8 LEDs Red 16mcd
KingbrightSC56-21SRWA
7 Seg Numeric LED Display, 1-Character, Super Bright Red, 14.2mm

Descriptions

Descriptions of Lumex LDS-HTC514RI provided by its distributors.

Single Digit Seven Segment Red 0.56" Common Anode LED Display - DIP-10
7 Seg Numeric LED Display, 1-Character, Red, 14.2mm
DISPLAY, 7 SEGMENT, 14.2MM, RED; LED Colour:Red; Forward Current If:10mA; Forward Voltage:2.1V; Luminous Intensity:3.9mcd; No. of Digits / Alpha:1; Character Size:14.22mm; Common Connection:Common Cathode; Product Range:-; SVHC:No SVHC (27-Jun-2018)
Seven Segment Display, 14.22Mm, Red; Núm. De Dígitos/Caracteres:1; Tamaño De Caracter:14.22Mm; Led Color:Rojo; Conexión Común:Cátodo Común; Intensidad Luminosa:3.9Mcd; Corriente Directa If:10Ma; Tensión Directa:2.1V |Lumex LDS-HTC514RI

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • LDS-HTC514RI.