Broadcom HDSP-A103

Low Current Seven Segment Displays Low Power Consumption | LED 7-SEG 7.6MM CC RED RHD
$ 2.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-A103.

Newark

Datasheet18 pages15 years ago
Datasheet20 pages20 years ago
Datasheet16 pages20 years ago
Datasheet20 pages21 years ago

Avago

Factory Futures

Jameco

DigiKey

Inventory History

3 month trend:
-42.62%

CAD Models

Download Broadcom HDSP-A103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayTDSR1360
LED, 280 UCD (MIN.) @ 1 MA, 650 NM (TYP.) @ 1 MA, 1.8 V (TYP.) @ 1 MA, 5 V,
Segment LED Display Common Cathode 1 Digit 8 LEDs Red 16mcd
Single Digit Seven Segment Red 0.56" Common Anode LED Display - DIP-10
Lite-OnLTS-2301AP
Display Segmented Module 1DIGIT 8LED B. Red CC 10-Pin DIP Module
KingbrightSC05-11SRWA
7 Seg Numeric LED Display, 1-Character, Super Bright Red, 12.7mm
Lite-OnLTS-547AHR
Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CC 10-Pin DIP

Descriptions

Descriptions of Broadcom HDSP-A103 provided by its distributors.

Low Current Seven Segment Displays Low Power Consumption | LED 7-SEG 7.6MM CC RED RHD
AVAGO TECHNOLOGIES HDSP-A103 7-Segment LED Display, 1, 7.6 mm, Red, Common Cathode, 3.6 mcd, 20 mA
7-Segment Display, Red, Low Current, 7.6 mm Common Cathode, Right Hand Decimal
Display Segmented Module 1DIGIT 8LED Red CC 10-Pin DIP Module
7 Seg Numeric LED Display, 1-Character, Red, 7.6mm
Segmented Alphanumeric LED; No. of Digits/Alpha:1; Character Size:10mm; Color:AlGaAs Red; Luminous Intensity:600µcd; Forward Current:20mA; Forward Voltage:1.8V; Common Pin:Common Cathode; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LED DISPLAY, 0.3", RED; Character Size:7.6mm; LED Colour:Red; Common Connection:Common Cathode; Luminous Intensity:3.6mcd; Forward Current If:20mA; Forward Voltage:1.8V; SVHC:No SVHC (15-Dec-2010); Background Colour:White; Character Type:8.; Current If Luminous Intensity:5mA; External Depth:6.09mm; External Length / Height:12.7mm; External Width:7.62mm; Forward Current If Max:20mA; Forward Voltage VF Max:1.6V; Forward Voltage per Segment @ If:1.6V; Lead Spacing:2.54mm; Luminous Intensity per Segment @ If Typ:3.6mcd; No. of Characters:1; Operating Temperature Range:-20°C to +100°C; PIV Max:3V; Peak Forward Current:1mA; Row Pitch:5.08mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP-A103.
  • HDSPA103