Broadcom HDSP-7801

Display, LED, 3 mcd (Typ.), 0.3 in., 90 mA (Peak), 3 V (per Segment), -40 C
$ 2.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HDSP-7801.

Newark

Datasheet10 pages15 years ago
Datasheet16 pages20 years ago

Avago

Factory Futures

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.68%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayTDSG3150
Display Segmented Module 1DIGIT 8LED Green CA 10-Pin DIP Module
7 Seg Numeric LED Display, 1-Character, Green, 14.2mm
Diodes Inc.LTS-6460G
LED Display 7-Segment Green 0.56 Inch Common Anode RHDP 24mcd
Display Segmented Module 1DIGIT 8LED Green CC 10-Pin DIP Module Film
Diodes Inc.LTS-312AG
LED Display 1 Digit Green 0.30" Height CA 565nm 2mcd Wide Viewing Angle
VishayTDSG1160
7 Segment LED Display, Untinted, Green, 20 mA, 2.4 V, 3 mcd, 1, 7 mm

Descriptions

Descriptions of Broadcom HDSP-7801 provided by its distributors.

Display, LED, 3 mcd (Typ.), 0.3 in., 90 mA (Peak), 3 V (per Segment), -40 C
AVAGO TECHNOLOGIES HDSP-7801 7-Segment LED Display, 1, 7.6 mm, Green, Common Anode, 6.8 mcd, 20 mA
7 Seg Numeric LED Display, 1-Character, Green, 7.6mm
Segmented Alphanumeric LED; No. of Digits/Alpha:1; Character Size:0.8"; Color:Green; Luminous Intensity:3000µcd; Forward Current:10mA; Forward Voltage:2.1V; Common Pin:Common Anode; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LED DISPLAY, 0.3", GREEN; No. of Digits / Alpha:1; Character Size:7.6mm; LED Colour:Green; Common Connection:Common Anode; Forward Current If:20mA; Forward Voltage:2.1V; SVHC:No SVHC (15-Dec-2010); Background Colour:White; Character Type:8.; Current If Luminous Intensity:10mA; External Depth:6.09mm; External Length / Height:12.7mm; External Width:7.62mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.1V; Forward Voltage per Segment @ If:2.1V; LED Colour:Green; Lead Spacing:2.54mm; Luminous Intensity Typ:6.8mcd; Luminous Intensity per Segment @ If Typ:1.3mcd; No. of Characters:1; Operating Temperature Range:-40°C to +100°C; PIV Max:3V; Peak Forward Current:10mA; Row Pitch:5.08mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDSP-7801..
  • HDSP/7801
  • HDSP7801