Lumex LDS-C512RI

Display Segmented Module 1DIGIT 8LED Green CC 10-Pin DIP Module
$ 0.849
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex LDS-C512RI.

IHS

Datasheet1 page18 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.09%

CAD Models

Download Lumex LDS-C512RI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1988-11-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayTDSG1160
7 Segment LED Display, Untinted, Green, 20 mA, 2.4 V, 3 mcd, 1, 7 mm
Lite-OnLTS-367G
LED Display 7-Segment Green 0.36 Inch Common Cathode RHDP 2mcd
Lite-OnLTS-6480G
2.4mcd 7-Segment LED, Green, 0.56in, DIP-10, TH, 8mm × 12.6mm × 19.05mm
Lite-OnLTS-315AG
LED Display 7-Segment Green 0.30 Inch Common Cathode LHDP/RHDP 2mcd
KingbrightSC39-12GWA
Green 9.9 mm White Diffused 6400 ucd 2.2 V Single Digit Numeric Display
KingbrightSC56-21GWA
Green .56" 7-Segment 568 nm Common Cathode 25 mA LED Display

Descriptions

Descriptions of Lumex LDS-C512RI provided by its distributors.

Display Segmented Module 1DIGIT 8LED Green CC 10-Pin DIP Module
7 Seg Numeric LED Display, 1-Character, Green, 14.2mm
.56IN. 7 SEGMENT SINGLE DISPLAY, 565NM GREEN, GRAY FACE, WHITE SEGMENTS, COMMON | Lumex LDS-C512RI
3.5mcd 7-Segment 0.56in green 14.22mm 14.224mm 14.22mm DIP-10 Through hole mounting 8mm*12.6mm*19mm
DISPLAY 7SEG 0.56" SGL GRN 10DIP
.56IN. 7 SEGMENT SINGLE DISPLAY, 565NM G
RS APAC
LED Displays .56 Singl Num Green
DISPLAY, SEVEN SEGMENT, 14MM, GREEN
DISPLAY, 7 SEGMENT, 14.2MM, GREEN;
.56 7 SEG COM-CATH 565n m GREY FACE
DISPLAY, 7 SEGMENT, 14.2MM, GREEN; LED Colour:Green; Forward Current If:10mA; Forward Voltage:2.2V; Luminous Intensity:3.5mcd; No. of Digits / Alpha:1; Character Size:14.2mm; Common Connection:Common Cathode; Product Ran

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • LDS-C512RI.