Diodes Inc. LTS-6460G

LED Display 7-Segment Green 0.56 Inch Common Anode RHDP 24mcd
$ 0.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LTS-6460G.

IHS

Datasheet6 pages12 years ago
Datasheet11 pages26 years ago

_legacy Avnet

X-ON

Jameco (USA)

Inventory History

3 month trend:
-98.43%

CAD Models

Download Diodes Inc. LTS-6460G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.825
$ 0.394
Stock
8,564
30
Authorized Distributors
2
2
Illumination Color
Green
Green
Case/Package
DIP
DIP
Number of Pins
10
10
Number of Characters
1
1
Element Configuration
Common Anode
Common Anode
Forward Voltage
2.6 V
2.8 V
Test Current
10 mA
20 mA
Luminous Intensity
870 µcd
2.2 mcd
Wavelength
565 nm
565 nm
Operating Supply Voltage
2.6 V
2.6 V
Max Power Dissipation
75 mW
75 mW

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1985-06-21
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Lite-OnLTS-367G
LED Display 7-Segment Green 0.36 Inch Common Cathode RHDP 2mcd
Lite-OnLTS-315AG
LED Display 7-Segment Green 0.30 Inch Common Cathode LHDP/RHDP 2mcd
Lite-OnLTS-6480G
2.4mcd 7-Segment LED, Green, 0.56in, DIP-10, TH, 8mm × 12.6mm × 19.05mm
VishayTDSG1150
TDS Series Seven Segment Green 0.28 Common Anode LED Display"
VishayTDSG3150
Display Segmented Module 1DIGIT 8LED Green CA 10-Pin DIP Module
VishayTDSG1160
7 Segment LED Display, Untinted, Green, 20 mA, 2.4 V, 3 mcd, 1, 7 mm

Descriptions

Descriptions of Diodes Inc. LTS-6460G provided by its distributors.

LED Display 7-Segment Green 0.56 Inch Common Anode RHDP 24mcd
7 Seg Numeric LED Display, 1-Character, Green, 14.22mm
Single Digit Seven Segment Green 0.56 Common Anode Through Hole LED Display"
Displays Segmented Module 1DIGIT 8LED Green CA 10-Pin DIP
DISPLAY 7SEG 0.56" SGL GRN 10DIP
Numeric Display 1-DIG, Green CARHD
7-SEG.DISPL.GREEN 1D 14MM C.A.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTS6460G