Broadcom HCPL-M701

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 5-Pin SOIC
$ 1.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-M701.

Newark

Datasheet9 pages19 years ago
Datasheet8 pages22 years ago

IHS

iiiC

DigiKey

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 1.755
$ 1.21
Stock
131,869
200,246
Authorized Distributors
3
4
Case/Package
SOIC
SOIC
Number of Pins
5
5
Number of Channels
1
1
Isolation Voltage
2500 Vrms
3750 Vrms
Current Transfer Ratio
400 %
400 %
Rise Time
-
-
Fall Time
-
-
Output Voltage
18 V
18 V
Output Current
-
-
Forward Voltage
1.7 V
1.7 V
Forward Current
20 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

ToshibaTLP109(E(O
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SO
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SO T/R
VishayTCMD1000
Optocoupler with transistor output; VISHAY; TCMD1000; 1; 35 V; 4; SOIC
VishayTCMT1105
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R
Transistor Output Optocoupler, 1-Element, 3750V Isolation

Descriptions

Descriptions of Broadcom HCPL-M701 provided by its distributors.

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 5-Pin SOIC
Transistor Output Optocoupler, 1-Element, 2500V Isolation
Small Outline, 5 Lead, Low Input Current, High Gain Optocouplers | OPTOISO 3.75KV DARLINGTON 6SOIC
OptoCouplers & OptoIsolators 100KBd, 3750Vdc
OPTOISO 3.75KV DARL W/BASE 6SOIC
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Darlington; Input Current Max:1.6mA; Output Voltage Max:18V; Package/Case:5-SOIC; CTR Max:3500%; CTR Min:400%; Data Rate Max:100Kbps ;RoHS Compliant: No

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM