Broadcom HCPL-M611-560E

Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOIC T/R
$ 2.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-M611-560E.

Arrow Electronics

Datasheet11 pages16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Broadcom HCPL-M611-560E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.3
$ 1.812
$ 1.812
Stock
106,681
1,121,802
1,121,802
Authorized Distributors
3
6
6
Case/Package
SOIC
SO
SO
Number of Pins
5
5
5
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
-
Rise Time
-
24 ns
24 ns
Fall Time
10 ns
10 ns
10 ns
Output Voltage
-
5.5 V
5.5 V
Output Current
50 mA
50 mA
50 mA
Forward Voltage
1.5 V
1.75 V
1.75 V
Forward Current
20 mA
20 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ToshibaTLP109(E(O
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SO
Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SO T/R / OPTOISO 3.75KV OPEN COLL SO6-5
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SO T/R
VishayTCMD1000
Optocoupler with transistor output; VISHAY; TCMD1000; 1; 35 V; 4; SOIC
VishayTCMT1105
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation

Descriptions

Descriptions of Broadcom HCPL-M611-560E provided by its distributors.

Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOIC T/R
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 10MBps
High Speed Optocouplers 10MBd 3750Vdc T/R+LF
OPTOCOUPLER GATE 10MBD SO5
OPTOCOUPLER10MBD, T/R+LF

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM