Broadcom HCPL-M611

Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOIC Tube
$ 2.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-M611.

X-ON

Datasheet11 pages16 years ago

iiiC

Jameco

DigiKey

Inventory History

3 month trend:
-2.69%

Alternate Parts

Price @ 1000
$ 2.16
$ 1.812
$ 1.812
Stock
692,490
1,436,709
1,436,709
Authorized Distributors
5
6
6
Case/Package
SOIC
SO
SO
Number of Pins
5
5
5
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
-
Rise Time
24 ns
24 ns
24 ns
Fall Time
10 ns
10 ns
10 ns
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
50 mA
50 mA
50 mA
Forward Voltage
1.7 V
1.75 V
1.75 V
Forward Current
20 mA
20 mA
20 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1998-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ToshibaTLP109(E(O
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SO
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SO T/R
VishayTCMD1000
Optocoupler with transistor output; VISHAY; TCMD1000; 1; 35 V; 4; SOIC
VishayTCMT1105
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R
Transistor Output Optocoupler, 1-Element, 3750V Isolation

Descriptions

Descriptions of Broadcom HCPL-M611 provided by its distributors.

Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOIC Tube
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 10MBps
Small Outline, 5 Lead, High CMR, High Speed, Logic Gate Optocouplers | OPTOISO 3.75KV OPN COLLECTOR 5SO
OPTOCOUPLER LOG-OUT 10MBD 5-SOIC
OptoCouplers & OptoIsolators 10MBd, 3750Vdc
10MBd 1 SO-5 3.6mm*4.4mm*2.5mm
OPTOISO 3.75KV OPN COLLECTOR 5SO
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:15mA; Output Voltage Max:5.5V; Package/Case:5-SOIC; Common Mode Ratio:10000; Common Mode Voltage Vcm:1000V ;RoHS Compliant: No

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM