Broadcom HCPL-J456-300E

Optocoupler Logic-Out Pull Up DC-IN 1-CH 8-Pin PDIP SMD Tube
$ 1.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-J456-300E.

IHS

Datasheet23 pages9 years ago

X-ON

iiiC

Newark

Inventory History

3 month trend:
-6.64%

CAD Models

Download Broadcom HCPL-J456-300E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.73
$ 1.63
Stock
150,036
155,282
Authorized Distributors
6
5
Case/Package
SMD/SMT
PDIP
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
90 %
90 %
Rise Time
-
-
Fall Time
-
-
Output Voltage
30 V
-
Output Current
15 mA
15 mA
Forward Voltage
-
1.6 V
Forward Current
20 mA
20 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1998-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Lite-On4N35S
Single Channel 30 V 3550 Vrms Transistor Output Optocoupler Surface Mount-DIP-6
Lite-On4N35S-TA1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
California Eastern LaboratoriesPS8501L2-E3-AX
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Embossed T/R
Optocoupler Drive Totem-Pole 1-CH 32V 1500V 8-Pin PDIP SMD T/R / OPTOISO 5.3KV GATE DRIVER 8SMD
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin DIP SMD T/R

Descriptions

Descriptions of Broadcom HCPL-J456-300E provided by its distributors.

Optocoupler Logic-Out Pull Up DC-IN 1-CH 8-Pin PDIP SMD Tube
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
OPTOCOUPLER 1MBD ALGAAS 8-SMD GW
OPTOCPLR, GATE DRIVE, 1CH, 3.75KV, DIP-8;
OptoCouplers & OptoIsolators 1MBd, 1Ch, 10mA
OPTOISO 3.75KV OPEN COLL 8DIP GW
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Transistor; Input Current Max:20mA; Output Voltage Max:30V; Package/Case:8-SOIC; CTR Max:90%; CTR Min:44%; Common Mode Ratio:15000 ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPLJ456300E