Broadcom HCPL-901J

Digital Isolator CMOS 4-CH 110MBd 16-Pin SOIC W Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-901J.

IHS

Datasheet18 pages9 years ago

Avago

iiiC

Alternate Parts

Price @ 1000
$ 4.51
$ 4.51
Stock
73,286
160,476
160,476
Authorized Distributors
0
6
6
Number of Channels
4
4
4
Channel Type
Unidirectional
Unidirectional
Unidirectional
Data Rate
-
90 Mbps
90 Mbps
Isolation Voltage
2500 Vrms
2500 Vrms
2500 Vrms
Propagation Delay
15 ns
32 ns
32 ns
Pulse Width Distortion (PWD)
3 ns
2 ns
2 ns
Rise Time
-
3 ns
3 ns
Min Supply Voltage
3 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
100 °C
105 °C
105 °C
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Country of OriginIndia
Introduction Date2002-11-04
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-02-10
LTD Date2026-08-10

Related Parts

Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SOIC T/R
VishayTCMT4606
Optocoupler, Transistor, 3.75Kv, Sop-16 Rohs Compliant: Yes |Vishay TCMT4606
Optocoupler with transistor output; TOSHIBA; TLP291-4(GB-TP, E); 4; 80 V; 16; SO
Optocoupler with transistor output; TOSHIBA; TLP291-4(TP, E); 4; 400 mV; 16; SOIC

Descriptions

Descriptions of Broadcom HCPL-901J provided by its distributors.

Digital Isolator CMOS 4-CH 110MBd 16-Pin SOIC W Tube
OptoCouplers & OptoIsolators Digital Isolators(10 0MBd)
DGTL ISO 2500VRMS 4CH GP 16SO / General Purpose Digital Isolator 2500Vrms 4 Channel 110MBd 15kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
IC DGTL ISO 4CH CMOS 100MBD 16SO
DIGITAL ISOLATOR, CMOS, PDSO16

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL901J