Toshiba TLP291-4(TP,E)

Optocoupler with transistor output; TOSHIBA; TLP291-4(TP, E); 4; 400 mV; 16; SOIC
$ 0.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TLP291-4(TP,E).

IHS

Datasheet11 pages6 years ago
Datasheet16 pages10 years ago

_legacy Avnet

Arrow Electronics

Factory Futures

Inventory History

3 month trend:
-22.73%

CAD Models

Download Toshiba TLP291-4(TP,E) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.623
$ 0.515
Stock
538,814
72,655
Authorized Distributors
6
4
Case/Package
SO
SO
Number of Pins
16
16
Number of Channels
4
1
Isolation Voltage
2500 Vrms
2500 Vrms
Current Transfer Ratio
50 %
50 %
Rise Time
-
2 µs
Fall Time
-
3 µs
Output Voltage
80 V
-
Output Current
-
-
Forward Voltage
1.4 V
1.4 V
Forward Current
50 mA
50 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2015-10-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Photocouplers Bidirectional optocoupler Viso=2.5KVrms VF(typ)=1.2V If=50mA CTR=100-400%
Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin SOIC T/R
VishayTCMT4606
Optocoupler, Transistor, 3.75Kv, Sop-16 Rohs Compliant: Yes |Vishay TCMT4606
AC Input-Transistor Output Optocoupler, 4-Element, 3750V Isolation

Descriptions

Descriptions of Toshiba TLP291-4(TP,E) provided by its distributors.

Optocoupler with transistor output; TOSHIBA; TLP291-4(TP, E); 4; 400 mV; 16; SOIC
Optocoupler 4-CH Open Collector-OUT 2500Vrms 16-Pin SOIC Emboss T/R
Transistor Output Optocoupler, 4-Element, 2500V Isolation
Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin SO T/R

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLP291-4(TP,E
  • TLP291-4(TP,E)""
  • TLP291-4(TPE)
  • TLP291-4-TP,E
  • TLP291-4/TPE