Broadcom HCPL-9000-500E

High Speed Digital Isolators | DGTL ISO 2.5KV GEN PURP 8DIPGW
$ 17.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-9000-500E.

IHS

Datasheet14 pages13 years ago

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Broadcom HCPL-9000-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.32
$ 18.586
Stock
70,714
219,681
Authorized Distributors
2
1
Number of Channels
1
1
Channel Type
Unidirectional
Unidirectional
Data Rate
-
-
Isolation Voltage
2500 Vrms
2500 Vrms
Propagation Delay
15 ns
18 ns
Pulse Width Distortion (PWD)
3 ns
3 ns
Rise Time
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
100 °C
100 °C
Case/Package
DIP
DIP
Number of Pins
8
8

Supply Chain

Introduction Date2004-03-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diodes Inc.4N25S
Single Channel 30 V 2500 Vrms Transistor Output Optocoupler Surface Mount-DIP-6
Lite-On4N25S-TA1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
VO2601 Series Single Channel 5300 Vrms 50 mA Open Drain Optocoupler SMT-SMDIP-8
Optocoupler Logic-Out Open Drain DC-IN 1-CH 8-Pin PDIP SMD T/R
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation
Lite-On6N135S-TA1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin DIP SMD T/R

Descriptions

Descriptions of Broadcom HCPL-9000-500E provided by its distributors.

High Speed Digital Isolators | DGTL ISO 2.5KV GEN PURP 8DIPGW
OptoCoupler 1-CH 8-Pin PDIP SMD T/R
IC,DIGITAL COUPLER,CMOS,DIP,8PIN,PLASTIC
IC DGTL ISO 1CH TRI-STATE 8DIPGW
DGTL ISO 2500VRMS 1CH GP 8DIP GW
Isolators Digital Isolator (10 0MB) LF

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM