Broadcom HCPL-7720-500E

Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin PDIP SMD T/R
$ 3.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-7720-500E.

IHS

Datasheet21 pages9 years ago

iiiC

Newark

Inventory History

3 month trend:
-1.30%

Alternate Parts

Price @ 1000
$ 3.47
$ 4.816
Stock
177,278
193,884
Authorized Distributors
5
1
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
Rise Time
9 ns
9 ns
Fall Time
8 ns
8 ns
Output Voltage
5 V
-
Output Current
10 mA
10 mA
Forward Voltage
-
5.5 V
Forward Current
10 µA
10 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1998-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VO2601 Series Single Channel 5300 Vrms 50 mA Open Drain Optocoupler SMT-SMDIP-8
Optocoupler Logic-Out Open Drain DC-IN 1-CH 8-Pin PDIP SMD T/R
Optocoupler Logic-Out Open Drain DC-IN 1-CH 8-Pin PDIP SMD T/R
California Eastern LaboratoriesPS9587L2-V-E3-AX
Optocoupler Logic-Out DC-IN Uni-Directional 8-Pin DIP SMD Embossed T/R
ToshibaTLP700A(F)
Optocoupler Drive Totem-Pole 1-CH 30V 1000V 6-Pin SDIP SMD Magazine
X36 PB-F PHOTOCOUPLER THRU HOLE / 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SDIP

Descriptions

Descriptions of Broadcom HCPL-7720-500E provided by its distributors.

Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin PDIP SMD T/R
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 25MBps
OptoCouplers & OptoIsolators 1Ch, 10mA, 600mW
25MBd 1 DIP-8 , 9.65mm*6.35mm*3.56mm
Photocouplers Viso=3750Vrms VF(typ)=5V IF=10mA
OPTOISO 3.75KV PUSH PULL 8DIP GW
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:10µA; Output Voltage Max:5V; Package/Case:8-SOIC; Common Mode Ratio (CMR):10000; Common Mode Voltage Vcm:1000V ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL7720-500E
  • HCPL7720500E