Broadcom HCPL-7520-360E

IC OPAMP ISOLATION 100KHZ 8DIPGW / OptoCoupler 1-CH 5V 8-Pin PDIP SMD Tube
$ 3.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-7520-360E.

IHS

Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.273
$ 3.14
$ 3.14
Stock
176,006
150,439
150,439
Authorized Distributors
3
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
600 µV
600 µV
600 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
63 dB
63 dB
63 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
11.7 mA
11.7 mA
11.7 mA

Supply Chain

Introduction Date2003-07-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsLMH2180TM
Clock Buffer 2-OUT 2-IN 1:1 8-Pin Micro SMD

Descriptions

Descriptions of Broadcom HCPL-7520-360E provided by its distributors.

IC OPAMP ISOLATION 100KHZ 8DIPGW / OptoCoupler 1-CH 5V 8-Pin PDIP SMD Tube
ROHS3Compliant EAR99 HCPL-7520 Matte Tin (Sn) op amp amplifier circuit 4.455mm 600nA 4.5V 100kHz
OPTOCPLR AMP 100KHZ IEC 8-SMD GW
IC CURR SENSE 1 CIRCUIT 8DIPGW
ISOLATIONAMP, SINGLEEND, SMD+IEC+LF

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL7520360E