Broadcom HCPL-7520-300E

ROHS3Compliant EAR99 HCPL-7520 Matte Tin (Sn) op amp amplifier circuit 9.8mm 600nA 4.5V 100kHz
$ 3.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-7520-300E.

IHS

Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

Newark

Farnell

Jameco

Inventory History

3 month trend:
-2.30%

CAD Models

Download Broadcom HCPL-7520-300E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.14
$ 3.273
$ 3.273
Stock
150,439
176,006
176,006
Authorized Distributors
5
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
600 µV
600 µV
600 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
63 dB
63 dB
63 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
11.7 mA
11.7 mA
11.7 mA

Supply Chain

Introduction Date2003-07-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Texas InstrumentsLMH2180TM
Clock Buffer 2-OUT 2-IN 1:1 8-Pin Micro SMD

Descriptions

Descriptions of Broadcom HCPL-7520-300E provided by its distributors.

ROHS3Compliant EAR99 HCPL-7520 Matte Tin (Sn) op amp amplifier circuit 9.8mm 600nA 4.5V 100kHz
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Analog; Input Current Max:5µA; Output Voltage Max:6V; Package/Case:8-SOIC; Bandwidth:100kHz; Common Mode Ratio (CMR):15000; Forward Current:5µA ;RoHS Compliant: Yes
OP AMP ISOLATION IC, SMD; No. of Channels:1; Voltage, Isolation:3750V ac; Output Type:Analog; Input Current:16mA; Voltage, Output Max:6V; Case Style:SMD-8; Operating Temperature Range:-40°C to +85°C; Approval Bodies:CSA; Approval Category:UL Recognised; Bandwidth:100kHz; CMR:15kV/µs; External Depth:6.35mm; External Length / Height:3.56mm; Lead Spacing:2.54mm; No. of Pins:8; Optocoupler Type:Isolated Linear Sensing; Output Current:16mA; Row Pitch:7.62mm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Time, Fall:3.2µs; Time, Rise:3µs; Voltage, Input Max:200mV; Voltage, Input Min:-200mV; Voltage, Supply Max:5.5V; Voltage, Supply Min:4.5V; Voltage, Withstand:3750V; Width, External:9.8mm; Voltage Gain:5

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL7520-300E
  • HCPL7520300E