Broadcom HCPL-7510-000E

ROHS3Compliant HCPL-7510 Tube Active op amp amplifier circuit 9.8mm 600nA 7V 100kHz
$ 3.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-7510-000E.

Newark

Datasheet17 pages17 years ago
Datasheet17 pages17 years ago

SHENGYU ELECTRONICS

Farnell

iiiC

Future Electronics

Inventory History

3 month trend:
-13.01%

CAD Models

Download Broadcom HCPL-7510-000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-07-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsLF411ACN
LF411 Low Offset, Low Drift JFET Input Operational Amplifier | IC OPAMP JFET 1 CIRCUIT 8DIP
Analog DevicesLT1792CN8#PBF
IC OPAMP JFET 5.6MHZ 8DIP / Op Amp Single Low Noise Amplifier ±20V 8-Pin PDIP N Tube
Analog DevicesMAX406BCPA
Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDIP8
onsemiSA5534N
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
onsemiSA5534AN
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8
Analog DevicesOP16GN8#PBF
IC OPAMP JFET 7.2MHZ 8DIP / Op Amp Single GP ±18V 8-Pin PDIP Tube

Descriptions

Descriptions of Broadcom HCPL-7510-000E provided by its distributors.

ROHS3Compliant HCPL-7510 Tube Active op amp amplifier circuit 9.8mm 600nA 7V 100kHz
BROADCOM LIMITED HCPL-7510-000E IC, ISOLATION AMP, 100KHZ, DIP-8
11.7mA 16mA 1 1 5.5V 600¦ÌV 600nA 100KHz Isolation DIP-8 9.8mm*6.35mm*3.56mm
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Analog; Input Current Max:5µA; Output Voltage Max:6V; Package/Case:8-DIP; Common Mode Ratio (CMR):15000; Forward Current:5µA ;RoHS Compliant: Yes
OP AMP ISOLATION IC; No. of Channels:1; Voltage, Isolation:891V; Output Type:Analog; Input Current:16mA; Voltage, Output Max:6V; Case Style:DIP-8; Operating Temperature Range:-40°C to +85°C; Approval Bodies:CSA; Approval Category:UL Recognised; Bandwidth:100kHz; CMR:15kV/µs; External Depth:6.35mm; External Length / Height:3.56mm; Lead Spacing:2.54mm; No. of Pins:8; Optocoupler Type:Isolated Linear Sensing; Row Pitch:7.62mm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Time, Fall:7µs; Time, Rise:7µs; Voltage, Input Max:200mV; Voltage, Input Min:-200mV; Voltage, Supply Max:5.5V dc; Voltage, Supply Min:4.5V dc; Width, External:9.8mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL7510-000E
  • HCPL7510000E