Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX406BCPA

Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX406BCPA.

IHS

Datasheet16 pages22 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 4.257
Stock
64,364
1,600,854
Authorized Distributors
0
3
Case/Package
DIP
PDIP
Number of Pins
8
8
Number of Circuits
1
-
Slew Rate
0.003 V/µs
-
Gain Bandwidth Product
40 kHz
-
Input Offset Voltage (Vos)
3 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
54 dB
-
Min Supply Voltage
2.5 V
-
Max Supply Voltage
6 V
-
Operating Supply Current
1 µA
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1991-03-13
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Analog DevicesLT1677IN8#PBF
IC OPAMP GP 1 CIRCUIT 8DIP General Purpose Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Texas InstrumentsTLV4110IP
High Output Drive, Low Voltage, Single Operational Amplifier w/Shutdown 8-PDIP -40 to 125
Analog DevicesICL7611DCPA
OP Amp Single GP ±8V/16V 8-Pin PDIP
Analog DevicesLT1217CN8
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8
Analog DevicesAD820AN
Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDIP8
ElantecEL2045CN
Operational Amplifier, 2 Func, 9000uV Offset-Max, 100MHz Band Width, BIPolar, PDIP8

Descriptions

Descriptions of Analog Devices MAX406BCPA provided by its distributors.

Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDIP8
1.2μA Max, Single/Dual/Quad, Single-Supply Op Amps | IC OPAMP GP 1 CIRCUIT 8DIP
Contains Lead Rail-to-Rail 1997 Through Hole General Purpose Amplifier 60dB 0.005V/mus 0C~70C 40kHz
OP Amp Single GP R-R O/P ±5V/10V 8-Pin PDIP N
IC 1.2UA SINGLE SUPLY OPAMP 8DIP
OPERATIONAL AMPLIFIER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 406BCPA