Broadcom HCPL-4701-500E

Optocoupler, 1 Channel, Surface Mount DIP, 8 Pins, 10 mA, 3.75 kV, 800 %
$ 2.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-4701-500E.

IHS

Datasheet19 pages9 years ago

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Broadcom HCPL-4701-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.153
$ 2.14
Stock
172,972
173,547
Authorized Distributors
4
4
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
500 %
500 %
Rise Time
-
-
Fall Time
-
-
Output Voltage
18 V
18 V
Output Current
-
-
Forward Voltage
1.4 V
1.4 V
Forward Current
20 mA
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP-8A SMD T/R
Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP-8A SMD T/R
Optocoupler Logic-Out Open Drain DC-IN 1-CH 8-Pin PDIP SMD T/R
Lite-OnLTV-3120S
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation
California Eastern LaboratoriesPS9505L3-E3-AX
PS9305 Series Single Ch 30 V 5 kVrms 2.5 A IGBT Photocoupler - SDIP-8
ToshibaTLP718(F)
Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SDIP SMD Magazine

Descriptions

Descriptions of Broadcom HCPL-4701-500E provided by its distributors.

Optocoupler, 1 Channel, Surface Mount DIP, 8 Pins, 10 mA, 3.75 kV, 800 %
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD T/R
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
Optocoupler - Phototransistor Output
100Kbps 1 DIP-8 , 9.65mm*6.35mm*3.56mm
OptoCouplers & OptoIsolators 100kBd, 3500%CTR
OPTOCOUPLER 1CH HI SPEED 8-SMD
OPTOISOLATOR 3.75KV DARL 8DIP GW
Optocoupler; No. of Channels:1; Isolation Voltage:3750Vrms; Optocoupler Output Type:Darlington; Input Current Max:5000µA; Output Voltage Max:18V; Package/Case:8-SOIC; CTR Max:25000%; CTR Min:500%; Data Rate Max:100Kbps ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM