Broadcom HCPL-2400-500E

Optocoupler, 1 Channel, 3.75 kV, 40 Mbaud, Surface Mount DIP, 8 Pins
$ 3.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-2400-500E.

IHS

Datasheet15 pages18 years ago

Newark

HQonline

iiiC

Inventory History

3 month trend:
-9.34%

CAD Models

Download Broadcom HCPL-2400-500E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.63
$ 3.47
Stock
107,480
148,006
Authorized Distributors
4
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
Rise Time
20 ns
20 ns
Fall Time
10 ns
10 ns
Output Voltage
18 V
18 V
Output Current
25 mA
25 mA
Forward Voltage
1.3 V
1.3 V
Forward Current
10 mA
10 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Optocoupler Logic-Out Open Drain DC-IN 1-CH 8-Pin PDIP SMD T/R
VO2601 Series Single Channel 5300 Vrms 50 mA Open Drain Optocoupler SMT-SMDIP-8
Optocoupler Logic-Out Open Drain DC-IN 1-CH 8-Pin PDIP SMD T/R
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD T/R
California Eastern LaboratoriesPS9505L3-E3-AX
PS9305 Series Single Ch 30 V 5 kVrms 2.5 A IGBT Photocoupler - SDIP-8
California Eastern LaboratoriesPS9587L2-V-E3-AX
Optocoupler Logic-Out DC-IN Uni-Directional 8-Pin DIP SMD Embossed T/R

Descriptions

Descriptions of Broadcom HCPL-2400-500E provided by its distributors.

Optocoupler, 1 Channel, 3.75 kV, 40 Mbaud, Surface Mount DIP, 8 Pins
Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin PDIP SMD T/R
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation
BROADCOM LIMITED HCPL-2400-500E OPTOCOUPLER, LOGIC GATE, 1-CH, 3.75KV
40MBd 1 DIP-8 , 9.65mm*6.35mm*3.56mm
OptoCouplers & OptoIsolators 20MBd, 1Ch, 4mA
OPTOISO 3.75KV TRI-STATE 8DIP GW
ISOLAT 3.75KVRMS 1CH UNIDIR 8SMD
The HCPL-2400 and HCPL-2430high speed optocouplers combine an 820 nm Alga As light emitting diode with a high speed photo detector. This combination results in very high data rate capability and low input current. The totem pole output (HCPL2430) or three state output(HCPL-2400) eliminates the need for a pull up resistor and allows for direct drive of data buses.

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL2400-500E