Broadcom HCPL-2231#300

Optocoupler Logic-Out Totem-Pole DC-IN 2-CH 8-Pin PDIP SMD Tube
$ 6.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-2231#300.

IHS

Datasheet22 pages9 years ago
Datasheet22 pages9 years ago

DigiKey

Jameco

Inventory History

3 month trend:
+29.04%

CAD Models

Download Broadcom HCPL-2231#300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.435
$ 3.782
$ 3.782
Stock
523,597
142,287
142,287
Authorized Distributors
4
6
6
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
8
8
8
Number of Channels
2
2
2
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
-
Rise Time
30 ns
30 ns
30 ns
Fall Time
7 ns
7 ns
7 ns
Output Voltage
-
20 V
20 V
Output Current
25 mA
25 mA
25 mA
Forward Voltage
1.7 V
1.5 V
1.5 V
Forward Current
10 mA
10 mA
10 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

VO2630 Series Dual Channel 7 V 5300 Vrms SMT High Speed Optocoupler - DIP-8
Npn-Output Dc-Input Optocoupler,2-Channel,5.3Kv Isolation, so |Vishay VO4661-X007T
VO2630 Series Dual Channel 7 V 5300 Vrms SMT High Speed Optocoupler - DIP-8
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD T/R
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP SMD T/R
Diodes Inc.LTV-827S
LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT - DIP-8

Descriptions

Descriptions of Broadcom HCPL-2231#300 provided by its distributors.

Optocoupler Logic-Out Totem-Pole DC-IN 2-CH 8-Pin PDIP SMD Tube
VERY HIGH CMR, WIDE VCC LOGIC GATE OPTOCOUPLER Logic IC Output Optocoupler, 2-Channel, 2-Element, 2500V Isolation
5MBd 2 DIP-8 9.65mm*6.35mm*3.56mm
OptoCouplers & OptoIsolators 5MBd, 2Ch, 1.8mA
OPTOISO 3.75KV PUSH PULL 8DIP GW
OPTOCPLR LOG-OUT 2CH 5MBD GW SMD
The H CPL-22XX, HCPL-02XX,and HCNW22XX are optically coupled logic gates. TheHCPL-22XX, and H CPL-02XX contain a Ga Asp LED while theHCNW22XX contains an Alga As LED. The detectors have totem pole output stages and optical receiver input stages with built-in Schmitt triggers to provide logic compatible waveforms, eliminat-ing the need for additional wave shaping. A superior internal shield on theHCPL-2211/12, HCPL-0211, CAUTION: It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Functional Diagram A 0.1 uF bypass capacitor must be connected between pins 5 and 8.

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL-2231-300
  • HCPL-2231300
  • HCPL2231#300
  • HCPL2231300