Broadcom HCPL-2231-300E

Optocoupler, Digital Output, 2 Channel, 3.75 kV, 5 Mbaud, Surface Mount DIP, 8 Pins
$ 3.787
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HCPL-2231-300E.

IHS

Datasheet22 pages9 years ago

HQonline

Future Electronics

DigiKey

Newark

Inventory History

3 month trend:
-19.74%

CAD Models

Download Broadcom HCPL-2231-300E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.787
$ 3.827
$ 3.827
Stock
142,168
297,729
297,729
Authorized Distributors
6
6
6
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
8
8
8
Number of Channels
2
2
2
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
-
Rise Time
30 ns
30 ns
30 ns
Fall Time
7 ns
7 ns
7 ns
Output Voltage
20 V
20 V
20 V
Output Current
25 mA
25 mA
25 mA
Forward Voltage
1.5 V
1.5 V
1.5 V
Forward Current
10 mA
10 mA
10 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1998-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VO2630 Series Dual Channel 7 V 5300 Vrms SMT High Speed Optocoupler - DIP-8
VO2630 Series Dual Channel 7 V 5300 Vrms SMT High Speed Optocoupler - DIP-8
Npn-Output Dc-Input Optocoupler,2-Channel,5.3Kv Isolation, so |Vishay VO4661-X007T
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD T/R
Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP SMD T/R
Diodes Inc.LTV-827S
LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT - DIP-8

Descriptions

Descriptions of Broadcom HCPL-2231-300E provided by its distributors.

Optocoupler, Digital Output, 2 Channel, 3.75 kV, 5 Mbaud, Surface Mount DIP, 8 Pins
Optocoupler Logic-Out Totem-Pole DC-IN 2-CH 8-Pin PDIP SMD Tube
Avnet Japan
Very High CMR, Wide VCC Logic Gate Optocoupler Logic IC Output Optocoupler, 2-Channel, 2-Element, 3750V Isolation, 5MBps
Optocoupler Collector-emitter breakdown voltage: 20 V Operating temperature: -40...85 °C Power supply: 4.5...20 V Approvals: UL / CSA Package: DIL-8 GW Data throughput: 5 MBd Input off-state voltage: 5 V
Optocoupler; No. of Channels:2; Isolation Voltage:3750Vrms; Optocoupler Output Type:Logic Gate; Input Current Max:5mA; Output Voltage Max:20V; Package/Case:8-SOIC; Common Mode Ratio:1K; Data Rate Max:5Mbps; Forward Current:1.8mA ;RoHS Compliant: Yes
OPTOCOUPLER, SMD, 5MBD; No. of Channels:2; Voltage, Isolation:3750V ac; Output Type:Schmitt Trigger; Input Current:1.8mA; Voltage, Output Max:20V; Case Style:SMD-8; Operating Temperature Range:-40°C to +85°C; Approval Bodies:CSA, IEC/EN/DIN EN 60747-5-2 Approved; Baud Rate Bd:5Mbaud; CMR:10kV/µs; Current, If Max:1.6mA; External Depth:6.35mm; External Length / Height:3.56mm; No. of Pins:8; Optocoupler Type:Schmitt Trigger Output; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Supply Max:20V; Voltage, Supply Min:4.5V; Width, External:9.65mm
The H CPL-22XX, HCPL-02XX,and HCNW22XX are optically coupled logic gates. TheHCPL-22XX, and H CPL-02XX contain a Ga Asp LED while theHCNW22XX contains an Alga As LED. The detectors have totem pole output stages and optical receiver input stages with built-in Schmitt triggers to provide logic compatible waveforms, eliminat-ing the need for additional wave shaping. A superior internal shield on theHCPL-2211/12, HCPL-0211, CAUTION: It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Functional Diagram A 0.1 uF bypass capacitor must be connected between pins 5 and 8.

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCPL2231-300E
  • HCPL2231300E